10 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOZBN100

DigiKey Part Number
13-CC0805JRNPOZBN100TR-ND - Tape & Reel (TR)
13-CC0805JRNPOZBN100CT-ND - Cut Tape (CT)
13-CC0805JRNPOZBN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOZBN100
Description
CAP CER 10PF 630V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOZBN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09000€ 0,90
50€ 0,06400€ 3,20
100€ 0,05600€ 5,60
500€ 0,04248€ 21,24
1 000€ 0,03831€ 38,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03056€ 122,24
8 000€ 0,02836€ 226,88
12 000€ 0,02726€ 327,12
20 000€ 0,02604€ 520,80
28 000€ 0,02533€ 709,24
40 000€ 0,02464€ 985,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520