
CC0805JRNPOYBN200 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN200TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN200CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN200 |
Description | CAP CER 20PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN200 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04740 | € 2,37 |
| 100 | € 0,04120 | € 4,12 |
| 500 | € 0,03076 | € 15,38 |
| 1 000 | € 0,02756 | € 27,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02168 | € 86,72 |
| 8 000 | € 0,01998 | € 159,84 |
| 12 000 | € 0,01913 | € 229,56 |
| 20 000 | € 0,01819 | € 363,80 |
| 28 000 | € 0,01764 | € 493,92 |
| 40 000 | € 0,01711 | € 684,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

