150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOABN151

DigiKey Part Number
311-4247-2-ND - Tape & Reel (TR)
311-4247-1-ND - Cut Tape (CT)
311-4247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOABN151
Description
CAP CER 150PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOABN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN151YAGEO9 314311-4256-1-ND€ 0,13000Upgrade
CC0805JRNPOYBN151YAGEO3 595311-4258-1-ND€ 0,11000Upgrade
C0805C151J2GACTUKEMET4 277399-C0805C151J2GACTUCT-ND€ 0,27000Direct
In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07800€ 0,78
50€ 0,05440€ 2,72
100€ 0,04750€ 4,75
500€ 0,03574€ 17,87
1 000€ 0,03212€ 32,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02542€ 101,68
8 000€ 0,02350€ 188,00
12 000€ 0,02254€ 270,48
20 000€ 0,02148€ 429,60
28 000€ 0,02086€ 584,08
40 000€ 0,02026€ 810,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080