820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO0BN821

DigiKey Part Number
13-CC0805JRNPO0BN821TR-ND - Tape & Reel (TR)
13-CC0805JRNPO0BN821CT-ND - Cut Tape (CT)
13-CC0805JRNPO0BN821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO0BN821
Description
CAP CER 820PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO0BN821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C821J1GACTUKEMET6 664399-C0805C821J1GACTUCT-ND€ 0,31000Direct
KGM21BCG2A821JTKYOCERA AVX11 066478-KGM21BCG2A821JTCT-ND€ 0,20000Direct
In-Stock: 3 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06500€ 0,65
50€ 0,04580€ 2,29
100€ 0,03970€ 3,97
500€ 0,02960€ 14,80
1 000€ 0,02647€ 26,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02079€ 83,16
8 000€ 0,01914€ 153,12
12 000€ 0,01832€ 219,84
20 000€ 0,01741€ 348,20
28 000€ 0,01688€ 472,64
40 000€ 0,01637€ 654,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640