
CC0805JRNPO0BN152 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO0BN152TR-ND - Tape & Reel (TR) 13-CC0805JRNPO0BN152CT-ND - Cut Tape (CT) 13-CC0805JRNPO0BN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN152 |
Description | CAP CER 1500PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07440 | € 7,44 |
| 500 | € 0,05726 | € 28,63 |
| 1 000 | € 0,05200 | € 52,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04200 | € 168,00 |
| 8 000 | € 0,03921 | € 313,68 |
| 12 000 | € 0,03782 | € 453,84 |
| 20 000 | € 0,03627 | € 725,40 |
| 28 000 | € 0,03536 | € 990,08 |
| 40 000 | € 0,03449 | € 1 379,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

