Direct
Direct
Direct
Direct
Direct



CC0805JPX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R9BB333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B333J500CT | Walsin Technology Corporation | 9 041 | 1292-1577-1-ND | € 0,08000 | Direct |
| C0805C333J5RAC7210 | KEMET | 0 | 399-C0805C333J5RAC7210TR-ND | € 0,07799 | Direct |
| KGM21NR71H333JT | KYOCERA AVX | 125 957 | 478-KGM21NR71H333JTCT-ND | € 0,18000 | Direct |
| VJ0805Y333JXACW1BC | Vishay Vitramon | 167 | 720-VJ0805Y333JXACW1BCCT-ND | € 0,25000 | Direct |
| VJ0805Y333JXAPW1BC | Vishay Vitramon | 36 824 | 720-VJ0805Y333JXAPW1BCCT-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02011 | € 301,65 |
| Unit Price without VAT: | € 0,02011 |
|---|---|
| Unit Price with VAT: | € 0,02453 |





