
CC0805JPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN221TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN221CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03820 | € 1,91 |
| 100 | € 0,03310 | € 3,31 |
| 500 | € 0,02440 | € 12,20 |
| 1 000 | € 0,02173 | € 21,73 |
| 2 500 | € 0,01894 | € 47,35 |
| 5 000 | € 0,01726 | € 86,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01404 | € 280,80 |
| 40 000 | € 0,01315 | € 526,00 |
| 60 000 | € 0,01270 | € 762,00 |
| 100 000 | € 0,01221 | € 1 221,00 |
| 140 000 | € 0,01192 | € 1 668,80 |
| 200 000 | € 0,01164 | € 2 328,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

