CC0805JKX7R8BB225 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,02679
Datasheet
2.2 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JKX7R8BB225

DigiKey Part Number
13-CC0805JKX7R8BB225TR-ND - Tape & Reel (TR)
13-CC0805JKX7R8BB225CT-ND - Cut Tape (CT)
13-CC0805JKX7R8BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKX7R8BB225
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B225J250CTWalsin Technology Corporation01292-0805B225J250CTTR-ND€ 0,02679Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12800€ 1,28
50€ 0,09280€ 4,64
100€ 0,08180€ 8,18
500€ 0,06334€ 31,67
1 000€ 0,05763€ 57,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04819€ 144,57
6 000€ 0,04491€ 269,46
9 000€ 0,04327€ 389,43
15 000€ 0,04146€ 621,90
21 000€ 0,04039€ 848,19
30 000€ 0,03937€ 1 181,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840