
CC0805GRNPO9BN271 | |
|---|---|
DigiKey Part Number | 311-4197-2-ND - Tape & Reel (TR) 311-4197-1-ND - Cut Tape (CT) 311-4197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05450 | € 5,45 |
| 500 | € 0,04128 | € 20,64 |
| 1 000 | € 0,03721 | € 37,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02964 | € 118,56 |
| 8 000 | € 0,02749 | € 219,92 |
| 12 000 | € 0,02642 | € 317,04 |
| 20 000 | € 0,02522 | € 504,40 |
| 28 000 | € 0,02453 | € 686,84 |
| 40 000 | € 0,02386 | € 954,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

