
CC0805DRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 311-4153-2-ND - Tape & Reel (TR) 311-4153-1-ND - Cut Tape (CT) 311-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805DRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805DRNPO9BN4R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03740 | € 1,87 |
| 100 | € 0,03240 | € 3,24 |
| 500 | € 0,02384 | € 11,92 |
| 1 000 | € 0,02125 | € 21,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01652 | € 66,08 |
| 8 000 | € 0,01514 | € 121,12 |
| 12 000 | € 0,01445 | € 173,40 |
| 20 000 | € 0,01369 | € 273,80 |
| 28 000 | € 0,01324 | € 370,72 |
| 40 000 | € 0,01282 | € 512,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

