
CC0805BRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 13-CC0805BRNPO9BN5R1TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BN5R1CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BN5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN5R1 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,04080 | € 4,08 |
| 500 | € 0,03042 | € 15,21 |
| 1 000 | € 0,02723 | € 27,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02140 | € 85,60 |
| 8 000 | € 0,01972 | € 157,76 |
| 12 000 | € 0,01888 | € 226,56 |
| 20 000 | € 0,01795 | € 359,00 |
| 28 000 | € 0,01740 | € 487,20 |
| 40 000 | € 0,01688 | € 675,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

