
CC0603ZRY5V9BB473 | |
|---|---|
DigiKey Part Number | 311-4123-2-ND - Tape & Reel (TR) 311-4123-1-ND - Cut Tape (CT) 311-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V9BB473 |
Description | CAP CER 0.047UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V9BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,03000 | € 3,00 |
| 500 | € 0,02202 | € 11,01 |
| 1 000 | € 0,01958 | € 19,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01517 | € 60,68 |
| 8 000 | € 0,01388 | € 111,04 |
| 12 000 | € 0,01324 | € 158,88 |
| 20 000 | € 0,01252 | € 250,40 |
| 28 000 | € 0,01211 | € 339,08 |
| 40 000 | € 0,01171 | € 468,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

