


CC0603KRX7R6BB333 | |
|---|---|
DigiKey Part Number | 311-4059-2-ND - Tape & Reel (TR) 311-4059-1-ND - Cut Tape (CT) 311-4059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB333 |
Description | CAP CER 0.033UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,03000 | € 1,50 |
| 100 | € 0,02570 | € 2,57 |
| 500 | € 0,01872 | € 9,36 |
| 1 000 | € 0,01658 | € 16,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01275 | € 51,00 |
| 8 000 | € 0,01163 | € 93,04 |
| 12 000 | € 0,01106 | € 132,72 |
| 20 000 | € 0,01044 | € 208,80 |
| 28 000 | € 0,01008 | € 282,24 |
| 40 000 | € 0,00972 | € 388,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

