


CC0603KRX7R6BB124 | |
|---|---|
DigiKey Part Number | 311-4056-2-ND - Tape & Reel (TR) 311-4056-1-ND - Cut Tape (CT) 311-4056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB124 |
Description | CAP CER 0.12UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB124 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05400 | € 2,70 |
| 100 | € 0,04710 | € 4,71 |
| 500 | € 0,03538 | € 17,69 |
| 1 000 | € 0,03179 | € 31,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02516 | € 100,64 |
| 8 000 | € 0,02326 | € 186,08 |
| 12 000 | € 0,02231 | € 267,72 |
| 20 000 | € 0,02125 | € 425,00 |
| 28 000 | € 0,02064 | € 577,92 |
| 40 000 | € 0,02005 | € 802,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

