3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R0BB332

DigiKey Part Number
311-1793-2-ND - Tape & Reel (TR)
311-1793-1-ND - Cut Tape (CT)
311-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB332
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R0BB332YAGEO8 77713-AC0603KRX7R0BB332CT-ND€ 0,08000Parametric Equivalent
KGM15AR72A332KMKYOCERA AVX14 780478-KGM15AR72A332KMCT-ND€ 0,09000Direct
KGM15AR72A332KTKYOCERA AVX60 063478-KGM15AR72A332KTCT-ND€ 0,09000Direct
VJ0603Y332KXBACVishay Vitramon31 096720-VJ0603Y332KXBACCT-ND€ 0,26000Direct
C0603C332K2RACTUKEMET58 191399-C0603C332K2RACTUCT-ND€ 0,30000Upgrade
In-Stock: 3 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
50€ 0,02780€ 1,39
100€ 0,02400€ 2,40
500€ 0,01742€ 8,71
1 000€ 0,01542€ 15,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01241€ 49,64
8 000€ 0,01129€ 90,32
12 000€ 0,01074€ 128,88
20 000€ 0,01012€ 202,40
28 000€ 0,00976€ 273,28
40 000€ 0,00941€ 376,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760