1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX6S7BB105

DigiKey Part Number
13-CC0603KRX6S7BB105TR-ND - Tape & Reel (TR)
13-CC0603KRX6S7BB105CT-ND - Cut Tape (CT)
13-CC0603KRX6S7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX6S7BB105
Description
CAP CER 1UF 16V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1C105K080ACTDK2 415445-7436-1-ND€ 0,14000Parametric Equivalent
EMK107C6105KA-TTaiyo Yuden1 981587-4862-1-ND€ 0,09000Parametric Equivalent
GRT188C81C105KE13DMurata Electronics41 981490-12284-1-ND€ 0,31000Parametric Equivalent
MSASE168SC6105KTNA01Taiyo Yuden3 996587-MSASE168SC6105KTNA01CT-ND€ 0,09000Parametric Equivalent
In-Stock: 3 592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07400€ 0,74
50€ 0,05160€ 2,58
100€ 0,04500€ 4,50
500€ 0,03370€ 16,85
1 000€ 0,03024€ 30,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02388€ 95,52
8 000€ 0,02205€ 176,40
12 000€ 0,02114€ 253,68
20 000€ 0,02013€ 402,60
28 000€ 0,01954€ 547,12
40 000€ 0,01897€ 758,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860