


CC0603KRX5R5BB474 | |
|---|---|
DigiKey Part Number | 311-4040-2-ND - Tape & Reel (TR) 311-4040-1-ND - Cut Tape (CT) 311-4040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04620 | € 2,31 |
| 100 | € 0,04010 | € 4,01 |
| 500 | € 0,02990 | € 14,95 |
| 1 000 | € 0,02675 | € 26,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02102 | € 84,08 |
| 8 000 | € 0,01936 | € 154,88 |
| 12 000 | € 0,01853 | € 222,36 |
| 20 000 | € 0,01761 | € 352,20 |
| 28 000 | € 0,01708 | € 478,24 |
| 40 000 | € 0,01656 | € 662,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

