


CC0603KPX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB471CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01750 | € 1,75 |
| 500 | € 0,01250 | € 6,25 |
| 1 000 | € 0,01097 | € 10,97 |
| 2 500 | € 0,00937 | € 23,43 |
| 5 000 | € 0,00841 | € 42,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00688 | € 103,20 |
| 30 000 | € 0,00633 | € 189,90 |
| 45 000 | € 0,00605 | € 272,25 |
| 75 000 | € 0,00575 | € 431,25 |
| 105 000 | € 0,00557 | € 584,85 |
| 150 000 | € 0,00540 | € 810,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

