


CC0603JRX7R9BB101 | |
|---|---|
DigiKey Part Number | 311-4003-2-ND - Tape & Reel (TR) 311-4003-1-ND - Cut Tape (CT) 311-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN101 | YAGEO | 15 685 | 311-3877-1-ND | € 0,14000 | Similar |
| CC0603FRNPO9BN101 | YAGEO | 24 | 311-3599-1-ND | € 0,13000 | Similar |
| CC0603GRNPO9BN101 | YAGEO | 64 261 | 311-3351-1-ND | € 0,10000 | Similar |
| CC0603JRNPO0BN101 | YAGEO | 17 192 | 311-1745-1-ND | € 0,08000 | Similar |
| CC0603JRNPO9BN101 | YAGEO | 138 389 | 311-1069-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04700 | € 0,47 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02750 | € 2,75 |
| 500 | € 0,02006 | € 10,03 |
| 1 000 | € 0,01779 | € 17,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01373 | € 54,92 |
| 8 000 | € 0,01253 | € 100,24 |
| 12 000 | € 0,01194 | € 143,28 |
| 20 000 | € 0,01128 | € 225,60 |
| 28 000 | € 0,01089 | € 304,92 |
| 40 000 | € 0,01052 | € 420,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

