
CC0603JRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN680TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN680CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPOYBN680 | YAGEO | 2 502 | 13-AC0603JRNPOYBN680CT-ND | € 0,14000 | Parametric Equivalent |
| CQ0603JRNPOYBN680 | YAGEO | 18 894 | 13-CQ0603JRNPOYBN680CT-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02620 | € 2,62 |
| 500 | € 0,01908 | € 9,54 |
| 1 000 | € 0,01691 | € 16,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01302 | € 52,08 |
| 8 000 | € 0,01187 | € 94,96 |
| 12 000 | € 0,01130 | € 135,60 |
| 20 000 | € 0,01067 | € 213,40 |
| 28 000 | € 0,01030 | € 288,40 |
| 40 000 | € 0,00994 | € 397,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

