Direct
Direct

CC0603JRNPOABN151 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOABN151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN151 |
Description | CAP CER 150PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C151J2GACTU | KEMET | 7 300 | 399-C0603C151J2GACTUCT-ND | € 0,42000 | Direct |
| KGM15ACG2D151JT | KYOCERA AVX | 0 | 478-KGM15ACG2D151JTTR-ND | € 0,11059 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01720 | € 68,80 |
| Unit Price without VAT: | € 0,01720 |
|---|---|
| Unit Price with VAT: | € 0,02098 |



