18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO8BN180

DigiKey Part Number
13-CC0603JRNPO8BN180TR-ND - Tape & Reel (TR)
13-CC0603JRNPO8BN180CT-ND - Cut Tape (CT)
13-CC0603JRNPO8BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO8BN180
Description
CAP CER 18PF 25V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO8BN180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN180YAGEO19 871311-3889-1-ND€ 0,14000Upgrade
CC0603GRNPO9BN180YAGEO47 820311-3922-1-ND€ 0,10000Upgrade
CC0603JRNPO9BN180YAGEO173 149311-1061-1-ND€ 0,08000Upgrade
CC0603JPNPO8BN180YAGEO15 00013-CC0603JPNPO8BN180CT-ND€ 0,08000Parametric Equivalent
KGM15ACG1E180JMKYOCERA AVX0478-KGM15ACG1E180JMTR-ND€ 0,02712Direct
In-Stock: 852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
50€ 0,02380€ 1,19
100€ 0,02040€ 2,04
500€ 0,01470€ 7,35
1 000€ 0,01295€ 12,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00985€ 39,40
8 000€ 0,00893€ 71,44
12 000€ 0,00847€ 101,64
20 000€ 0,00796€ 159,20
28 000€ 0,00767€ 214,76
40 000€ 0,00738€ 295,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760