
CC0603JRNPO0BN200 | |
|---|---|
DigiKey Part Number | 311-1754-2-ND - Tape & Reel (TR) 311-1754-1-ND - Cut Tape (CT) 311-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN200 |
Description | CAP CER 20PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04500 | € 0,45 |
| 50 | € 0,03100 | € 1,55 |
| 100 | € 0,02660 | € 2,66 |
| 500 | € 0,01940 | € 9,70 |
| 1 000 | € 0,01720 | € 17,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01325 | € 53,00 |
| 8 000 | € 0,01209 | € 96,72 |
| 12 000 | € 0,01151 | € 138,12 |
| 20 000 | € 0,01087 | € 217,40 |
| 28 000 | € 0,01049 | € 293,72 |
| 40 000 | € 0,01013 | € 405,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

