Parametric Equivalent



CC0603JPX7R7BB273 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R7BB273TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R7BB273 |
Description | CAP CER 0.027UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R7BB273 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C273J4RAC3112 | KEMET | 0 | 399-C0603C273J4RAC3112TR-ND | € 0,06053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01632 | € 244,80 |
| Unit Price without VAT: | € 0,01632 |
|---|---|
| Unit Price with VAT: | € 0,01991 |


