
CC0603JPNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN681TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN681CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02232 | € 11,16 |
| 1 000 | € 0,01985 | € 19,85 |
| 2 500 | € 0,01724 | € 43,10 |
| 5 000 | € 0,01568 | € 78,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01310 | € 196,50 |
| 30 000 | € 0,01220 | € 366,00 |
| 45 000 | € 0,01175 | € 528,75 |
| 75 000 | € 0,01126 | € 844,50 |
| 105 000 | € 0,01097 | € 1 151,85 |
| 150 000 | € 0,01069 | € 1 603,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

