
CC0603GRNPO9BN360 | |
|---|---|
DigiKey Part Number | 311-3932-2-ND - Tape & Reel (TR) 311-3932-1-ND - Cut Tape (CT) 311-3932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN360 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,03960 | € 1,98 |
| 100 | € 0,03430 | € 3,43 |
| 500 | € 0,02538 | € 12,69 |
| 1 000 | € 0,02262 | € 22,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01764 | € 70,56 |
| 8 000 | € 0,01620 | € 129,60 |
| 12 000 | € 0,01547 | € 185,64 |
| 20 000 | € 0,01467 | € 293,40 |
| 28 000 | € 0,01420 | € 397,60 |
| 40 000 | € 0,01375 | € 550,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

