
CC0603FRNPO9BN201 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN201TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN201CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN201 |
Description | CAP CER 200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN201 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08320 | € 4,16 |
| 100 | € 0,07310 | € 7,31 |
| 500 | € 0,05622 | € 28,11 |
| 1 000 | € 0,05104 | € 51,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04120 | € 164,80 |
| 8 000 | € 0,03845 | € 307,60 |
| 12 000 | € 0,03707 | € 444,84 |
| 20 000 | € 0,03555 | € 711,00 |
| 28 000 | € 0,03466 | € 970,48 |
| 40 000 | € 0,03380 | € 1 352,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

