2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BN2R5

DigiKey Part Number
13-CC0603BRNPO9BN2R5TR-ND - Tape & Reel (TR)
13-CC0603BRNPO9BN2R5CT-ND - Cut Tape (CT)
13-CC0603BRNPO9BN2R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BN2R5
Description
CAP CER 2.5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BN2R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04700€ 0,47
50€ 0,03180€ 1,59
100€ 0,02750€ 2,75
500€ 0,02006€ 10,03
1 000€ 0,01779€ 17,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01373€ 54,92
8 000€ 0,01253€ 100,24
12 000€ 0,01194€ 143,28
20 000€ 0,01128€ 225,60
28 000€ 0,01089€ 304,92
40 000€ 0,01052€ 420,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760