
CC0603BRNPO9BN1R3 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN1R3TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN1R3CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R3 |
Description | CAP CER 1.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN1R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07540 | € 3,77 |
| 100 | € 0,06600 | € 6,60 |
| 500 | € 0,05052 | € 25,26 |
| 1 000 | € 0,04575 | € 45,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03677 | € 147,08 |
| 8 000 | € 0,03424 | € 273,92 |
| 12 000 | € 0,03298 | € 395,76 |
| 20 000 | € 0,03157 | € 631,40 |
| 28 000 | € 0,03075 | € 861,00 |
| 40 000 | € 0,02997 | € 1 198,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

