1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX7R7BB102

DigiKey Part Number
13-CC0402MRX7R7BB102TR-ND - Tape & Reel (TR)
13-CC0402MRX7R7BB102CT-ND - Cut Tape (CT)
13-CC0402MRX7R7BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX7R7BB102
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX7R7BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRX7R9BB102YAGEO579 769311-1351-1-ND€ 0,08000Upgrade
CC0402KRX7R7BB102YAGEO14 663311-1352-1-ND€ 0,08000Upgrade
CC0402KRX7R9BB102YAGEO2 454 814311-1036-1-ND€ 0,08000Upgrade
C0402C102J3RACTUKEMET19 485399-C0402C102J3RACTUCT-ND€ 0,37000Upgrade
C0402C102J4RACTUKEMET57 011399-C0402C102J4RACTUCT-ND€ 0,37000Upgrade
In-Stock: 9 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01340€ 0,67
100€ 0,01130€ 1,13
500€ 0,00792€ 3,96
1 000€ 0,00689€ 6,89
2 500€ 0,00581€ 14,53
5 000€ 0,00516€ 25,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00440€ 44,00
20 000€ 0,00398€ 79,60
30 000€ 0,00377€ 113,10
50 000€ 0,00354€ 177,00
70 000€ 0,00341€ 238,70
100 000€ 0,00328€ 328,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760