1300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R9BB132

DigiKey Part Number
13-CC0402KRX7R9BB132TR-ND - Tape & Reel (TR)
13-CC0402KRX7R9BB132CT-ND - Cut Tape (CT)
13-CC0402KRX7R9BB132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB132
Description
CAP CER 1300PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55 861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00880€ 0,44
100€ 0,00740€ 0,74
500€ 0,00510€ 2,55
1 000€ 0,00439€ 4,39
2 500€ 0,00365€ 9,12
5 000€ 0,00321€ 16,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00271€ 27,10
20 000€ 0,00242€ 48,40
30 000€ 0,00228€ 68,40
50 000€ 0,00213€ 106,50
70 000€ 0,00203€ 142,10
100 000€ 0,00195€ 195,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760