


CC0402KRX7R7BB272 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R7BB272TR-ND - Tape & Reel (TR) 13-CC0402KRX7R7BB272CT-ND - Cut Tape (CT) 13-CC0402KRX7R7BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB272 |
Description | CAP CER 2700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB272 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01350 | € 1,35 |
| 500 | € 0,00954 | € 4,77 |
| 1 000 | € 0,00832 | € 8,32 |
| 2 500 | € 0,00704 | € 17,60 |
| 5 000 | € 0,00628 | € 31,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00539 | € 53,90 |
| 20 000 | € 0,00490 | € 98,00 |
| 30 000 | € 0,00465 | € 139,50 |
| 50 000 | € 0,00438 | € 219,00 |
| 70 000 | € 0,00422 | € 295,40 |
| 100 000 | € 0,00407 | € 407,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

