


CC0402KRX7R5BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R5BB103TR-ND - Tape & Reel (TR) 13-CC0402KRX7R5BB103CT-ND - Cut Tape (CT) 13-CC0402KRX7R5BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R5BB103 |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R5BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01340 | € 0,67 |
| 100 | € 0,01130 | € 1,13 |
| 500 | € 0,00792 | € 3,96 |
| 1 000 | € 0,00689 | € 6,89 |
| 2 500 | € 0,00581 | € 14,53 |
| 5 000 | € 0,00516 | € 25,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00440 | € 44,00 |
| 20 000 | € 0,00398 | € 79,60 |
| 30 000 | € 0,00377 | € 113,10 |
| 50 000 | € 0,00354 | € 177,00 |
| 70 000 | € 0,00341 | € 238,70 |
| 100 000 | € 0,00328 | € 328,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

