


CC0402KRX5R7BB333 | |
|---|---|
DigiKey Part Number | 311-1695-2-ND - Tape & Reel (TR) 311-1695-1-ND - Cut Tape (CT) 311-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB333 |
Description | CAP CER 0.033UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02220 | € 2,22 |
| 500 | € 0,01606 | € 8,03 |
| 1 000 | € 0,01418 | € 14,18 |
| 2 500 | € 0,01221 | € 30,53 |
| 5 000 | € 0,01102 | € 55,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00956 | € 95,60 |
| 20 000 | € 0,00880 | € 176,00 |
| 30 000 | € 0,00842 | € 252,60 |
| 50 000 | € 0,00799 | € 399,50 |
| 70 000 | € 0,00774 | € 541,80 |
| 100 000 | € 0,00751 | € 751,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

