


CC0402KRX5R7BB154 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R7BB154TR-ND - Tape & Reel (TR) 13-CC0402KRX5R7BB154CT-ND - Cut Tape (CT) 13-CC0402KRX5R7BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB154 |
Description | CAP CER 0.15UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02600 | € 1,30 |
| 100 | € 0,02240 | € 2,24 |
| 500 | € 0,01620 | € 8,10 |
| 1 000 | € 0,01430 | € 14,30 |
| 2 500 | € 0,01230 | € 30,75 |
| 5 000 | € 0,01111 | € 55,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00964 | € 96,40 |
| 20 000 | € 0,00887 | € 177,40 |
| 30 000 | € 0,00848 | € 254,40 |
| 50 000 | € 0,00806 | € 403,00 |
| 70 000 | € 0,00781 | € 546,70 |
| 100 000 | € 0,00757 | € 757,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

