0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R6BB473

DigiKey Part Number
13-CC0402KPX7R6BB473TR-ND - Tape & Reel (TR)
13-CC0402KPX7R6BB473CT-ND - Cut Tape (CT)
13-CC0402KPX7R6BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R6BB473
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R6BB473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01300€ 0,65
100€ 0,01100€ 1,10
500€ 0,00766€ 3,83
1 000€ 0,00666€ 6,66
2 500€ 0,00560€ 14,00
5 000€ 0,00497€ 24,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00341€ 170,50
100 000€ 0,00315€ 315,00
150 000€ 0,00302€ 453,00
250 000€ 0,00288€ 720,00
350 000€ 0,00280€ 980,00
500 000€ 0,00272€ 1 360,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760