
CC0402KPNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0402KPNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0402KPNPO9BN180CT-ND - Cut Tape (CT) 13-CC0402KPNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRNPO9BN180 | YAGEO | 3 446 | 13-CC0402KRNPO9BN180CT-ND | € 0,08000 | Parametric Equivalent |
| C0402C180K5GACTU | KEMET | 15 615 | 399-C0402C180K5GACTUCT-ND | € 0,29000 | Parametric Equivalent |
| GMC04CG180K50NT | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC04CG180K50NTCT-ND | € 0,08000 | Parametric Equivalent |
| KGM05ACG1H180KH | KYOCERA AVX | 13 593 | 478-KGM05ACG1H180KHCT-ND | € 0,22000 | Parametric Equivalent |
| VJ0402A180KXACW1BC | Vishay Vitramon | 9 000 | 720-VJ0402A180KXACW1BCCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01400 | € 0,70 |
| 100 | € 0,01190 | € 1,19 |
| 500 | € 0,00832 | € 4,16 |
| 1 000 | € 0,00725 | € 7,25 |
| 2 500 | € 0,00612 | € 15,30 |
| 5 000 | € 0,00544 | € 27,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00375 | € 187,50 |
| 100 000 | € 0,00347 | € 347,00 |
| 150 000 | € 0,00334 | € 501,00 |
| 250 000 | € 0,00318 | € 795,00 |
| 350 000 | € 0,00309 | € 1 081,50 |
| 500 000 | € 0,00301 | € 1 505,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

