
CC0402JRNPO9BN360 | |
|---|---|
DigiKey Part Number | 311-1668-2-ND - Tape & Reel (TR) 311-1668-1-ND - Cut Tape (CT) 311-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN360 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01148 | € 5,74 |
| 1 000 | € 0,01005 | € 10,05 |
| 2 500 | € 0,00856 | € 21,40 |
| 5 000 | € 0,00767 | € 38,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00661 | € 66,10 |
| 20 000 | € 0,00603 | € 120,60 |
| 30 000 | € 0,00574 | € 172,20 |
| 50 000 | € 0,00542 | € 271,00 |
| 70 000 | € 0,00524 | € 366,80 |
| 100 000 | € 0,00506 | € 506,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

