
CC0402JRNPO9BN161 | |
|---|---|
DigiKey Part Number | 311-3338-2-ND - Tape & Reel (TR) 311-3338-1-ND - Cut Tape (CT) 311-3338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN161 |
Description | CAP CER 160PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN161 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05300 | € 0,53 |
| 50 | € 0,03620 | € 1,81 |
| 100 | € 0,03130 | € 3,13 |
| 500 | € 0,02302 | € 11,51 |
| 1 000 | € 0,02047 | € 20,47 |
| 2 500 | € 0,01781 | € 44,52 |
| 5 000 | € 0,01621 | € 81,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01418 | € 141,80 |
| 20 000 | € 0,01315 | € 263,00 |
| 30 000 | € 0,01263 | € 378,90 |
| 50 000 | € 0,01206 | € 603,00 |
| 70 000 | € 0,01173 | € 821,10 |
| 100 000 | € 0,01141 | € 1 141,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

