39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN390

DigiKey Part Number
13-CC0402JRNPO8BN390TR-ND - Tape & Reel (TR)
13-CC0402JRNPO8BN390CT-ND - Cut Tape (CT)
13-CC0402JRNPO8BN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN390
Description
CAP CER 39PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
50€ 0,01120€ 0,56
100€ 0,00950€ 0,95
500€ 0,00662€ 3,31
1 000€ 0,00574€ 5,74
2 500€ 0,00480€ 12,00
5 000€ 0,00425€ 21,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00361€ 36,10
20 000€ 0,00325€ 65,00
30 000€ 0,00308€ 92,40
50 000€ 0,00288€ 144,00
70 000€ 0,00276€ 193,20
100 000€ 0,00265€ 265,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760