47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO0BN470

DigiKey Part Number
13-CC0402JRNPO0BN470TR-ND - Tape & Reel (TR)
13-CC0402JRNPO0BN470CT-ND - Cut Tape (CT)
13-CC0402JRNPO0BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO0BN470
Description
CAP CER 47PF 100V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO0BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005078Würth Elektronik45 715732-12071-1-ND€ 0,08000Parametric Equivalent
CBR04C470J1GACKEMET1 824399-CBR04C470J1GACCT-ND€ 0,25000Parametric Equivalent
GMC04CG470J100NTCal-Chip Electronics, Inc.9 9744713-GMC04CG470J100NTCT-ND€ 0,08000Parametric Equivalent
GRT1555C2A470JA02DMurata Electronics82490-GRT1555C2A470JA02DCT-ND€ 0,08000Parametric Equivalent
HMK105CG470JV-FTaiyo Yuden31 111587-5008-1-ND€ 0,19000Parametric Equivalent
In-Stock: 4 099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
50€ 0,01940€ 0,97
100€ 0,01660€ 1,66
500€ 0,01184€ 5,92
1 000€ 0,01038€ 10,38
2 500€ 0,00885€ 22,12
5 000€ 0,00793€ 39,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00683€ 68,30
20 000€ 0,00624€ 124,80
30 000€ 0,00595€ 178,50
50 000€ 0,00562€ 281,00
70 000€ 0,00543€ 380,10
100 000€ 0,00525€ 525,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760