
CC0402JRNPO0BN220 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN220TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN220CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN220 |
Description | CAP CER 22PF 100V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO0BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01660 | € 1,66 |
| 500 | € 0,01184 | € 5,92 |
| 1 000 | € 0,01038 | € 10,38 |
| 2 500 | € 0,00885 | € 22,12 |
| 5 000 | € 0,00793 | € 39,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00683 | € 68,30 |
| 20 000 | € 0,00624 | € 124,80 |
| 30 000 | € 0,00595 | € 178,50 |
| 50 000 | € 0,00562 | € 281,00 |
| 70 000 | € 0,00543 | € 380,10 |
| 100 000 | € 0,00525 | € 525,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

