
CC0402GRNPO9BN200 | |
|---|---|
DigiKey Part Number | 311-1651-2-ND - Tape & Reel (TR) 311-1651-1-ND - Cut Tape (CT) 311-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02380 | € 2,38 |
| 500 | € 0,01728 | € 8,64 |
| 1 000 | € 0,01529 | € 15,29 |
| 2 500 | € 0,01319 | € 32,98 |
| 5 000 | € 0,01192 | € 59,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01037 | € 103,70 |
| 20 000 | € 0,00955 | € 191,00 |
| 30 000 | € 0,00914 | € 274,20 |
| 50 000 | € 0,00869 | € 434,50 |
| 70 000 | € 0,00843 | € 590,10 |
| 100 000 | € 0,00818 | € 818,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

