
CC0402BRNPO9BNR70 | |
|---|---|
DigiKey Part Number | 311-3709-2-ND - Tape & Reel (TR) 311-3709-1-ND - Cut Tape (CT) 311-3709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BNR70 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0402ARNPO9BNR70 | YAGEO | 13 129 | 13-CQ0402ARNPO9BNR70CT-ND | € 0,20000 | Upgrade |
| AC0402BRNPO9BNR70 | YAGEO | 5 360 | 13-AC0402BRNPO9BNR70CT-ND | € 0,11000 | Parametric Equivalent |
| CQ0402BRNPO9BNR70 | YAGEO | 14 731 | 13-CQ0402BRNPO9BNR70CT-ND | € 0,08000 | Parametric Equivalent |
| 885392005019 | Würth Elektronik | 5 090 | 732-885392005019CT-ND | € 0,08000 | Parametric Equivalent |
| CBR04C708B5GAC | KEMET | 16 993 | 399-17531-1-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02840 | € 1,42 |
| 100 | € 0,02440 | € 2,44 |
| 500 | € 0,01772 | € 8,86 |
| 1 000 | € 0,01569 | € 15,69 |
| 2 500 | € 0,01354 | € 33,85 |
| 5 000 | € 0,01225 | € 61,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01066 | € 106,60 |
| 20 000 | € 0,00982 | € 196,40 |
| 30 000 | € 0,00941 | € 282,30 |
| 50 000 | € 0,00895 | € 447,50 |
| 70 000 | € 0,00868 | € 607,60 |
| 100 000 | € 0,00842 | € 842,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

