Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402BPNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-CC0402BPNPO9BN2R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402BPNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BPNPO9BN2R0 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C209B5GAC3020 | KEMET | 0 | 399-C0402C209B5GAC3020TR-ND | € 0,12798 | Parametric Equivalent |
| C0402C209B5GAC31127665 | KEMET | 0 | 399-C0402C209B5GAC31127665TR-ND | € 0,11582 | Parametric Equivalent |
| C0402C209B5GAC3121 | KEMET | 0 | 399-C0402C209B5GAC3121TR-ND | € 0,12617 | Parametric Equivalent |
| C0402C209B5GAC31217665 | KEMET | 0 | 399-C0402C209B5GAC31217665TR-ND | € 0,12617 | Parametric Equivalent |
| C0402C209B5GACAUTO | KEMET | 0 | 399-C0402C209B5GACAUTOTR-ND | € 0,12617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00503 | € 251,50 |
| Unit Price without VAT: | € 0,00503 |
|---|---|
| Unit Price with VAT: | € 0,00614 |



