0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX6S5BB474

DigiKey Part Number
13-CC0201MRX6S5BB474TR-ND - Tape & Reel (TR)
13-CC0201MRX6S5BB474CT-ND - Cut Tape (CT)
13-CC0201MRX6S5BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX6S5BB474
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08700€ 0,87
50€ 0,06120€ 3,06
100€ 0,05340€ 5,34
500€ 0,04040€ 20,20
1 000€ 0,03641€ 36,41
2 500€ 0,03220€ 80,50
5 000€ 0,02967€ 148,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02528€ 379,20
30 000€ 0,02382€ 714,60
45 000€ 0,02309€ 1 039,05
75 000€ 0,02228€ 1 671,00
105 000€ 0,02181€ 2 290,05
150 000€ 0,02136€ 3 204,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300