


CC0201MRX5R6BB105 | |
|---|---|
DigiKey Part Number | 311-3474-2-ND - Tape & Reel (TR) 311-3474-1-ND - Cut Tape (CT) 311-3474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07700 | € 0,77 |
| 50 | € 0,05440 | € 2,72 |
| 100 | € 0,04740 | € 4,74 |
| 500 | € 0,03568 | € 17,84 |
| 1 000 | € 0,03206 | € 32,06 |
| 2 500 | € 0,02825 | € 70,62 |
| 5 000 | € 0,02596 | € 129,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02203 | € 330,45 |
| 30 000 | € 0,02071 | € 621,30 |
| 45 000 | € 0,02005 | € 902,25 |
| 75 000 | € 0,01932 | € 1 449,00 |
| 105 000 | € 0,01889 | € 1 983,45 |
| 150 000 | € 0,01848 | € 2 772,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

