


CC0201KRX7R8BB181 | |
|---|---|
DigiKey Part Number | 311-1608-2-ND - Tape & Reel (TR) 311-1608-1-ND - Cut Tape (CT) 311-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB181 |
Description | CAP CER 180PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 50 | € 0,01460 | € 0,73 |
| 100 | € 0,01240 | € 1,24 |
| 500 | € 0,00872 | € 4,36 |
| 1 000 | € 0,00760 | € 7,60 |
| 2 500 | € 0,00642 | € 16,05 |
| 5 000 | € 0,00571 | € 28,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00461 | € 69,15 |
| 30 000 | € 0,00421 | € 126,30 |
| 45 000 | € 0,00401 | € 180,45 |
| 75 000 | € 0,00378 | € 283,50 |
| 105 000 | € 0,00365 | € 383,25 |
| 150 000 | € 0,00352 | € 528,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

