


CC0201KRX6S4BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX6S4BB104TR-ND - Tape & Reel (TR) 13-CC0201KRX6S4BB104CT-ND - Cut Tape (CT) 13-CC0201KRX6S4BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX6S4BB104 |
Description | CAP CER 0.1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX6S4BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02060 | € 1,03 |
| 100 | € 0,01760 | € 1,76 |
| 500 | € 0,01258 | € 6,29 |
| 1 000 | € 0,01104 | € 11,04 |
| 2 500 | € 0,00943 | € 23,57 |
| 5 000 | € 0,00846 | € 42,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00693 | € 103,95 |
| 30 000 | € 0,00637 | € 191,10 |
| 45 000 | € 0,00609 | € 274,05 |
| 75 000 | € 0,00579 | € 434,25 |
| 105 000 | € 0,00561 | € 589,05 |
| 150 000 | € 0,00544 | € 816,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

