


CC0201KRX5R8BB102 | |
|---|---|
DigiKey Part Number | 311-3688-2-ND - Tape & Reel (TR) 311-3688-1-ND - Cut Tape (CT) 311-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R8BB102 |
Description | CAP CER 1000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R8BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01400 | € 0,14 |
| 50 | € 0,00900 | € 0,45 |
| 100 | € 0,00750 | € 0,75 |
| 500 | € 0,00514 | € 2,57 |
| 1 000 | € 0,00442 | € 4,42 |
| 2 500 | € 0,00368 | € 9,20 |
| 5 000 | € 0,00323 | € 16,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00256 | € 38,40 |
| 30 000 | € 0,00230 | € 69,00 |
| 45 000 | € 0,00217 | € 97,65 |
| 75 000 | € 0,00203 | € 152,25 |
| 105 000 | € 0,00195 | € 204,75 |
| 150 000 | € 0,00187 | € 280,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

